• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HPI Racing RS4 Sport 3 Drift James Deane Nissan S15 Brushed 1:10 RC model car Electric Road version 4WD RtR 2,4 GHz

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RS4 Sport 3 Drift James Deane Nissan S15

  • HPI Sport 3 Drift RTR Model
  • Formula D champion James Deane licensed
  • Robust 4WD cardan drive

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Road version

Scale

1:10

Drive

4WD

Model version

RtR

Age category

14 years and over

Frequency

2,4 GHz

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254871 HPI Racing RS4 Sport 3 Drift James Deane Nissan S15 Brushed 1:10 RC model car Electric Road version 4WD RtR 2,4 GHz

Description

The RS4 Sport 3 is the latest on-road chassis from HPI Racing! It has been developed and tested for over a year and comes with a completely sealed and highly efficient drive train, threaded dampers plus waterproof electronics. The sealed drive train completely protects the gears and the drive parts and drives through dirt with small stones are no longer a problem! The appearance of the RS4 Sport 3 is rounded off perfectly with realistic replica tires and rims and a licensed replica body for an absolutely detailed and authentic appearance! The RS4 Sport 3 was immediately ready to use with the included battery & charger - all you need is included! The RS4 Sport 3 is the latest HPI touring car model, which continues the venerable RS4 Sport name!

This text is machine translated.

Features

  • One-piece tank chassis
  • extremely low center of gravity for optimum handling
  • 2S LiPo-enabled;prepared for the reception of different batteries (6 or 7 cells NiMH, 2S Lipo hard case or round hard case)
  • Permanent all-wheel drive
  • encapsulated cardan drive for protection against dirt and stones
  • from below accessible cardan for maximum ease of service
  • easily accessible differentials
  • 4-spider metal differential double wishbones fully adjustable suspension large amount of damper positions height-adjustable oil pressure shock absorbers Extra stable front suspension Adjustable rear wheel suspension (roll center and
  • wishbone position)
  • Double-angle lever Linkage
  • robust servo saver with spring
  • Aluminum Motor holder
  • large chassis Diffusor at the rear
  • completely ball-bearing with dust-protected bearings
  • sturdy foam Front rammer
  • height-adjustable body holder

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)