• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HSGM Styro-Cut HS 140 Electric hot knife 110 W 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

styro cut hand-held cutter HS 140

  • Ready to cut in just 10 seconds
  • Short-time operation
  • Protective insulation

Technical specifications

Product type

Electric hot knife

110 W

Operating voltage

230 V

Max. preheat time

10 s

Cutting temperature

500 °C

Length

290 mm

Width

130 mm

Height

54 mm

Dim

(L x W x H) 290 x 130 x 54 mm

Weight

1025 g

Power supply (LOV)

mains-powered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3053901 HSGM Styro-Cut HS 140 Electric hot knife 110 W 1 pc(s)

Description

HSGM styro cut hand cutter HS 140 incl. Case.
The high-performance professional device for DIY enthusiasts.
For panel thicknesses up to 160 mm and profile cuts.

This text is machine translated.

Features

  • Ready to cut in just 10 seconds
  • Short-time operation
  • Protective insulation
  • Power cord 3M long with Euro plug
  • Cutting temperature max. 500°C
  • No dust pollution and no static charging

Scope of delivery

  • Styro-cut 140
  • C-140 cutting edge, for panel thickness up to 140mm
  • Attachment bracket
  • Plastic case
  • User manual

More interesting products

(*All information is plus legal VAT)