• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments 6009-IECR Jack plug 1003200 Banana jack, 4 mm socket, 4 mm jack connector , Alligator clip CAT III 1000 V

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rigid alligator clip

  • CAT III 1000 V
  • Nominal current 20 A
  • Socket Ø 4 mm;Red

Technical specifications

Product type

Jack plug

Connection

Banana jack

4 mm socket

4 mm jack connector

Alligator clip

Nominal voltage

1000 V

Factory colour

Red

Reading category

CAT III 1000 V

Jack diameter

4 mm

Length

155 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Max. length

155 mm

Width

45 mm

Height

15 mm

(Ø)

4 mm

Plug features

Rigid

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2176276 HT Instruments 6009-IECR Jack plug 1003200 Banana jack, 4 mm socket, 4 mm jack connector , Alligator clip CAT III 1000 V

Information

Information 2176276 HT Instruments 6009-IECR Jack plug 1003200 Banana jack, 4 mm socket, 4 mm jack connector , Alligator clip CAT III 1000 V

More interesting products

(*All information is plus legal VAT)