• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments Flashmeter Handheld multimeter Calibrated to (ISO standards) Digital Waterproof (IP67) CAT IV 600 V Displ

1/2
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flashmeter

  • CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

1.0 V

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

1.5 V

V AC reading range (max.)

600 V

Reading range - resistance

0.1 Ω - 400 kΩ

Measurement type (details)

True RMS

Height

40 mm

Width

75 mm

Length

140 mm

Weight

220 g

ISO standards

Reading category

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

Flashmeter

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 140 x 75 x 40 mm

Calibration service

5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Features

Waterproof (IP67)

Documents & Downloads

Datasheet

Datasheet 2453298 HT Instruments Flashmeter Handheld multimeter Calibrated to (ISO standards) Digital Waterproof (IP67) CAT IV 600 V Displ

Datasheet 2453298 HT Instruments Flashmeter Handheld multimeter Calibrated to (ISO standards) Digital Waterproof (IP67) CAT IV 600 V Displ

Description

The Flashmeter is a handy TRMS multimeter with an automatic function detection (voltage or resistance measurement) in an extremely robust and waterproof casing. The flash meter corresponds to IEC/EN 61010-1 as well as the overvoltage category cat IV 600 V.

This text is machine translated.

Scope of delivery

  • 2 test leads with test tips
  • 2 Batteries AAA
  • Protective case
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.