
1/2
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
0.01nF - 6 mF
0.001 Hz -1 MHz
-50 °C to +760 °C
True RMS
55 mm
85 mm
175 mm
360 g
ISO standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
HT63
Digital
6000
(L x W x H) 175 x 85 x 55 mm
5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
Datasheet 2453349 HT Instruments HT63 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (coun
User & Safety Instructions 2453349 HT Instruments HT63 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (coun
The necessary accessories are required to use the article as described.