1/4
0.1 mV
Handheld multimeter
600 V
0.001 V
600 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 40 MΩ MΩ
0.01 nF - 4000 µF
10 Hz -10 kHz
1 %
True RMS
120 mm
65 mm
45 mm
200 g
ISO standards
CAT III 600 V
AC/DC
AC/DC
IRONMETER Aktion MiniLite
Digital
4000
(L x W x H) 45 x 65 x 120 mm
Datasheet 2454024 HT Instruments IRONMETER Aktion MiniLite Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display
The necessary accessories are required to use the article as described.