• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT7004 Clamp meter Digital Data Hold function, Screen back-lighting CAT III 300 V Display (counts): 4000

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Clamp meter

V AC reading range (max.)

300 V

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

300 A

Basic accuracy

2.8 %

Measurement type (details)

True RMS

Height

25 mm

Width

60 mm

Length

155 mm

Weight

140 g

Manufacturer's standards (no certificate)

Reading category

CAT III 300 V

Current reading

AC

Type

HT7004

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 155 x 60 x 25 mm

Features

Data Hold function

Screen back-lighting

Opening range of current clamps

20 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1715529 HT Instruments HT7004 Clamp meter Digital Data Hold function, Screen back-lighting CAT III 300 V Display (counts): 4000

User & Safety Instructions

User & Safety Instructions 1715529 HT Instruments HT7004 Clamp meter Digital Data Hold function, Screen back-lighting CAT III 300 V Display (counts): 4000

Description

The small compact clamp-on ammeter HT 7004 is capable of alternating currents up to 300 A AC in the overvoltage category CAT III 300 V to measure and the requirements of the IEC/EN 61010-1. In addition to the easy-to-read, 4000 pixels resolution
Display, the device is fitted with a battery-saving auto power-OFF function. Due to the low and very compact dimensions, it offers versatile application possibilities.

This text is machine translated.

Features

  • Automatic range selection
  • Backlit display
  • True RMS
  • Non-contact voltage sensor
  • Data HOLD
  • Auto Power OFF

Scope of delivery

  • 2 x 1.5 V battery, type AAA
  • User manual
  • Protection and storage bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)