• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments THT200 IR camera -20 up to +650 °C 160 x 120 Pixel 50 Hz Built-in digital camera, Wi-Fi, Touchscreen

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,589.00 / piece)
€ 2,589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Compact infrared camera with 160x120 pixel, touch screen, WiFi

  • 50 Hz Thermal imaging camera
  • Temperature reading range -20 up to +650 °C
  • 160 x 120 Pixel Bolometer matrix
  • Thermal sensitivity 50 mK

Technical specifications

  • IR resolution: 160x120 pixelsInternal memory: 3.4 GB
Type

THT200

Product type

IR camera

Bolometer array

160 x 120 Pixel

Interfaces

Wi-Fi

Temperature reading range (max.)

+650 °C

Temperature reading range (min.)

-20 °C

Optics

20.7° x 15.6°

Frame rate

50 Hz

Display resolution

160 x 120 Pixel

Thermal sensitivity

50 mK

Dim

(L x W x H) 240 x 101 x 110 mm

Temperature resolution

0.05 °C

Digital zoom

32 x

Geometric resolution (IFOV)

2.26 mrad

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-20 up to +650 °C

Width

101 mm

Height

110 mm

Length

240 mm

Power supply (details)

3.7 V

Features

Built-in digital camera

Wi-Fi

Touchscreen

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587912 HT Instruments THT200 IR camera -20 up to +650 °C 160 x 120 Pixel 50 Hz Built-in digital camera, Wi-Fi, Touchscreen

Description

Preventive maintenance and inspection of cold/climate, electrical and mechanical systems is of utmost importance. The new entry-level range of HT thermal imagers allows you to easily and in advance identify the most common problems in these systems.

This text is machine translated.

Scope of delivery

  • IR Camera
  • Accumulator

More interesting products

(*All information is plus legal VAT)