• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments THT80 IR camera -20 up to +550 °C 120 x 90 Pixel 25 Hz Built-in digital camera, Wi-Fi, Touchscreen

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 735.00 / piece)
€ 1,029.00
-29 %
€ 735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Compact, pocket-sized infrared camera with 120x90 pixels, touch-screen, Wi-Fi

  • 25 Hz Thermal imaging camera
  • Temperature reading range -20 up to +550 °C
  • 120 x 90 Pixel Bolometer matrix
  • Thermal sensitivity 50 mK

Technical specifications

  • IR resolution: 120x90 pixelsInternal memory: 3.4 GB
Type

THT80

Product type

IR camera

Bolometer array

120 x 90 Pixel

Interfaces

Wi-Fi

Temperature reading range (max.)

+550 °C

Temperature reading range (min.)

-20 °C

Optics

50° x 37°

Frame rate

25 Hz

Display resolution

120 x 90 Pixel

Thermal sensitivity

50 mK

Dim

(L x W x H) 133 x 87 x 24 mm

Digital zoom

32 x

Geometric resolution (IFOV)

7.3 mrad

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-20 up to +550 °C

Width

87 mm

Height

24 mm

Length

133 mm

Features

Built-in digital camera

Wi-Fi

Touchscreen

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587921 HT Instruments THT80 IR camera -20 up to +550 °C 120 x 90 Pixel 25 Hz Built-in digital camera, Wi-Fi, Touchscreen

Description

The small and excellent HT infrared technology is now available in pocket format. With your compact IR camera in your pocket, you can carry out your inspections quickly and easily at any time.Thermal imaging is the best way to detect clogged pipes, water leaks, and other problems. The use of hot water makes it easy to locate the problem.Overloading, incorrect cable dimensioning, faulty connections, unbalanced loads and many other problems can cause a cable to fail during operation and, in the worst case, lead to a fire. THT cameras help to detect the most common electrical problems very easily and quickly.

This text is machine translated.

Scope of delivery

  • IR Camera
  • Accumulator

More interesting products

(*All information is plus legal VAT)