• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-tec U3HUBMETALMINI4 USB hub 4 ports USB type A USB 3.0 5 GBit/s Multicolour I-TEC USB 3.0 Metal HUB 4 Port passive

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

i-tec metal USB 3.0 HUB 1x USB 3.0 + 3x USB 2.0

  • Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type A
  • Hub interfaces: USB 2.0, USB 3.2 1st Gen 1 (3.1 1st Gen 1) Type A
  • Number of connections: 4
  • Metallic metal

Technical specifications

  • Number of connections: 4
  • Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type A
  • Hub interfaces: USB 2.0, USB 3.2 1st Gen 1 (3.1 1st Gen 1) Type A
  • USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 1
  • Number of USB 2.0 connections 3
  • Case material: metal
  • Width 100 mm
  • Depth: 17 mm
  • Height: 7 mm
  • Weight: 20g
  • Product color: Metallic
  • User manual: Yes
  • Cable length 0.19 m.
  • Supports Windows operating systems: Yes
  • Supports Mac operating systems: Yes
  • Supported Linux operating systems: Yes
  • Support for other operating systems: Android
Product type

USB hub

Cable specs

USB 3.0

Transfer rate (max.)

5 GBit/s

Port

4 ports

Interfaces (output)

USB type A

No. of outputs

4 x

Cable length

0.19 m

Used at

External

Factory colour

Multicolour

Width

100 mm

Height

7 mm

Depth

17 mm

Weight

20 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3290727 i-tec U3HUBMETALMINI4 USB hub 4 ports USB type A USB 3.0 5 GBit/s Multicolour I-TEC USB 3.0 Metal HUB 4 Port passive

Description

Modern laptops always have fewer USB connections. And when you have to connect accessories to your device, for which you no longer have enough connections, you can use this small but convenient hub.

With this hub you get 4 additional USB-connections: One standard USB-3.0- and three USB-2.0-connections. Connect an external keyboard and mouse, transfer data or films from a USB flash drive with a speed of up to 5 Gbit/s, or charge your mobile devices (standard USB speed 0.9 A).

No drivers need to be installed for the hub. Simply connect with the USB-cable, and you can use it immediately. The hub possesses an integrated surge protection for your computer in case of short-circuits at the peripheral devices. Thanks to its compact size and light weight you can always carry it along in your pocket – the metal surface protects the hub against damages and scratches.

This text is machine translated.

Features

  • USB 3.0 passive HUB, with up to 4 devices
  • Compatible with all laptops or tablets with USB 3.0 ports
  • Metal housing offers maximum durability and protection
  • Thanks to its small size the HUB is also easy to transport in the trouser pocket
  • 1x USB 3.0 port and 3x USB 2.0 ports offer the option to connect various peripheral devices as well as a fast HDD/SSD or a flash drive for a fast data transfer
  • HUB supports all current operating systems (Windows, MacOS, Linux, Android, Chrome OS, iPadO

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)