• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Tek ST-LED Test tip ST-LED 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tweezers with built-in LED tester

  • Socket Ø

Technical specifications

Product type

Test tip

Length

155 mm

Width

25 mm

Documents & Downloads

Datasheet

Datasheet 1932552 Ideal Tek ST-LED Test tip ST-LED 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1932552 Ideal Tek ST-LED Test tip ST-LED 1 pc(s)

Description

St LED design combines a pair
Of high-quality gold-plated tweezers and a digital adaptive LED tester in a compact, lightweight, battery-powered device.
Surface-mounted components are usually more difficult to test and identify than traditional components due to their size. St-LED offers the user an easy way to test and verify different types of LEDs, even if they are already placed on boards. The probe can also be used to test the through-hole LED.

This text is machine translated.

Features

  • Display of the forward drop voltage
  • Adjustable constant test current 1-30mA
  • Adjustable test duration 10-1000 msec.
  • LED visual brightness check
  • Visual color check of the LED
  • OLED
  • Built-in Li-ion battery

More interesting products

(*All information is plus legal VAT)