• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec XA1E-BV4U02TR Kill switch 250 V 3 A 2 breakers IP65 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kill switch

Contact type

2 breakers

Connection

Solder tag

Type C CEE 7/16 plug 2.8 mm

Recess diameter

16.2 mm

Functions

latch

(Ø)

40 mm

Switching voltage

250 V

Switching current (max.)

3 A

Min. temperature

-25 °C

Max. temperature

+60 °C

IP65

Type

XA1E-BV4U02TR

Content

1 pc(s)

Dim

(Ø) 40 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2544506 Idec XA1E-BV4U02TR Kill switch 250 V 3 A 2 breakers IP65 1 pc(s)