• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec YW1B-V4E02R Kill switch lockable 250 V 3 A 2 breakers IP65 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Kill switch

Switch/button features

lockable

Print motif

EMERGENCY STOP

Contact type

2 breakers

Connection

Screw terminal

Recess diameter

22 mm

Functions

latch

(Ø)

40 mm

Switching voltage

250 V

Switching current (max.)

3 A

Min. temperature

-25 °C

Max. temperature

+60 °C

IP65

Type

YW1B-V4E02R

Content

1 pc(s)

Dim

(Ø) 40 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2544512 Idec YW1B-V4E02R Kill switch lockable 250 V 3 A 2 breakers IP65 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2544512 Idec YW1B-V4E02R Kill switch lockable 250 V 3 A 2 breakers IP65 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)