• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec AB6E-3BV02PTRM Kill switch for emergency power-off 250 V 3 A 2 breakers IP65 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 28.99
-28 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kill switch

Switch/button features

for emergency power-off

Unlocking mechanism

Pull

Print motif

EMERGENCY STOP

Contact type

2 breakers

Connection

Solder tag

Type C CEE 7/16 plug 2.8 mm

Recess diameter

16.2 mm

Functions

latch

(Ø)

30 mm

Switching voltage

250 V

Switching current (max.)

3 A

Min. temperature

-25 °C

Max. temperature

+60 °C

IP65

Type

AB6E-3BV02PTRM

Content

1 pc(s)

Dim

(Ø) 30 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2544431 Idec AB6E-3BV02PTRM Kill switch for emergency power-off 250 V 3 A 2 breakers IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2544431 Idec AB6E-3BV02PTRM Kill switch for emergency power-off 250 V 3 A 2 breakers IP65 1 pc(s)

Description

A very compact and dust-proof product. The X6 series includes the patented IDEC "Reverse Energy Structure", which opens the contact if the button is damaged. The reset is done by pulling or turning the knob.Smooth and dust-proof designVery compact product with up to 2 contactsTwo ways to reset - drag and rotateThird generation emergency-off switch with the original "Reverse Energy Control" from IDEC.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)