
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Kill switch
- Switch/button features
for emergency power-off
- Print motif
EMERGENCY STOP
- Contact type
4 breakers
- Connection
Screw terminal
- Recess diameter
22 mm
- Functions
latch
- (Ø)
38 mm
- Switching voltage
250 V
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP65
- Type
XW1E-LV4TG04Q4MFR
- Content
1 pc(s)
- Dim
(Ø) 38 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2544511 Idec XW1E-LV4TG04Q4MFR Kill switch for emergency power-off 250 V 3 A 4 breakers IP65 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2544511 Idec XW1E-LV4TG04Q4MFR Kill switch for emergency power-off 250 V 3 A 4 breakers IP65 1 pc(s) Piece






























