• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec XW1E-BV4TG04MFR Kill switch for emergency power-off 250 V 3 A 4 breakers IP65 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kill switch

Switch/button features

for emergency power-off

Print motif

EMERGENCY STOP

Contact type

4 breakers

Connection

Screw terminal

Recess diameter

22 mm

Functions

latch

(Ø)

29 mm

Switching voltage

250 V

Switching current (max.)

3 A

Min. temperature

-25 °C

Max. temperature

+60 °C

IP65

Type

XW1E-BV4TG04MFR

Content

1 pc(s)

Dim

(Ø) 29 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2544509 Idec XW1E-BV4TG04MFR Kill switch for emergency power-off 250 V 3 A 4 breakers IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2544509 Idec XW1E-BV4TG04MFR Kill switch for emergency power-off 250 V 3 A 4 breakers IP65 1 pc(s)

Description

A very compact and dust proof product. The X6 series includes the patented Idec "Reverse Energy Structure", which opens the contact in case the button is damaged. Reset by pulling or turning the button.

Smooth, dust-proof design
Very compact product with up to 2 contacts
Two options for resetting - pull and turn
Emergency off switch of the third generation with the original "Reverse Energy Control" by Idec.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)