
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Kill switch
- Switch/button features
reset function
- Unlocking mechanism
Pull
- Print motif
EMERGENCY STOP
- Contact type
1 maker
1 breaker
- Connection
Screw terminal
- Recess diameter
22 mm
- Functions
latch
- (Ø)
40 mm
- Switching voltage
250 V
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP65
- Type
XW1E-BV411MR
- Content
1 pc(s)
- Dim
(Ø) 40 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2544508 Idec XW1E-BV411MR Kill switch reset function 250 V 3 A 1 maker, 1 breaker IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2544508 Idec XW1E-BV411MR Kill switch reset function 250 V 3 A 1 maker, 1 breaker IP65 1 pc(s)






























