Piece
Kill switch
+ kill switch
EMERGENCY STOP
Silver, gold plated
50 N
Yellow
Red
Black
17 g
40 mm
At least 250 000 inserts
At least 100 000 inserts
48.5 mm
27.2 mm
40 mm
250 V
5 A
-25 °C
70 °C
IP65
IP67
IP69K
XW Series
1 pc(s)
(Ø x L) 40 mm x 48.5 mm
Yes
Datasheet 3395505 Idec XW Series Kill switch + kill switch 250 V 5 A IP65, IP67, IP69K 1 pc(s) Piece
User & Safety Instructions 3395505 Idec XW Series Kill switch + kill switch 250 V 5 A IP65, IP67, IP69K 1 pc(s) Piece