• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Acceleration sensor VSM102 VSM102 M12 plug M12

Image similar
Product type
Acceleration sensor
Outputs
Voltage (analogue)
Connector
M12
IP rating
IP67
Type
VSM102
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Acceleration sensor

Type

VSM102

No. of axles

2

Outputs

Voltage (analogue)

Accuracy ±

2 %

Connector

M12

Cable length

0.6 m

Features

Bend-proof cable

Interfaces

M12 plug

Min. temperature

-30 °C

Max. temperature

85 °C

IP67

Length

0.6 m

(Ø)

4.9 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321212 ifm Electronic Acceleration sensor VSM102 VSM102 M12 plug M12

User & Safety Instructions

User & Safety Instructions 3321212 ifm Electronic Acceleration sensor VSM102 VSM102 M12 plug M12