• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Capacitive KB5062 KB5062 non-shielded PNP (Ø x L) 34 mm x 93 mm

Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
1 maker
Switching distance (max.)
20 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

KB5062

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 maker

Switching distance (max.)

20 mm

Outputs

PNP

Enclosure material

Plastic

Model

Capacitive

Installation type

non-shielded

Connector

M12

Min. temperature

-25 °C

Max. temperature

70 °C

Length

93 mm

(Ø)

34 mm

Dim

(Ø x L) 34 mm x 93 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319781 ifm Electronic Sensor Capacitive KB5062 KB5062 non-shielded PNP (Ø x L) 34 mm x 93 mm

User & Safety Instructions

User & Safety Instructions 3319781 ifm Electronic Sensor Capacitive KB5062 KB5062 non-shielded PNP (Ø x L) 34 mm x 93 mm