Image similar
Sensor
KG0009
20 V DC
20 V AC
250 V DC
250 V AC
20, 20 - 250, 250 V DC, V AC
1 maker
8 mm
Capacitive
non-shielded
M18
Cable, open end
2 m
LED indicator
-25 °C
80 °C
84 mm
18 mm
(Ø x L) 18 mm x 84 mm
1 pc(s)
yes
Datasheet 3320170 ifm Electronic Sensor Capacitive KG0009 KG0009 M18 non-shielded (Ø x L) 18 mm x 84 mm
User & Safety Instructions 3320170 ifm Electronic Sensor Capacitive KG0009 KG0009 M18 non-shielded (Ø x L) 18 mm x 84 mm
The necessary accessories are required to use the article as described.