• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Capacitive KD5039 KD5039 non-shielded PNP

Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
1 breaker
1 maker
Switching distance (max.)
60 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm KD5039 Capacitive sensor

  • Simply setting the switching distance using potentiometers
  • High noise immunity
  • Robust housing for use in rough industrial environment
  • Long switching distance of 60 mm
  • High operating temperature range

Technical specifications

  • Dimensions [mm] 105 x 80 x 40
  • Display: Switch status 1 x LED, yellow
  • Working distance [mm]: 0...48.6
  • Ambient temperature-1 [°C]: -25...80
  • Output function: NO / NC; (selectable)
  • Operating voltage [V]: 10... 36 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 250
  • Built: Not flush-mounted
  • Electrical version: PNP
  • Housing: Square
  • Weight [g]: 309,500
  • Hysteresis: 1...15
  • Correction factor (Glass): 0.4
  • Correction factor (ceramic): 0.2
  • Correction factor (PVC): 0.2
  • Correction factor (water): 1
  • Short-circuit-proof: Yes
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 537
  • Test mark (special cases): CCC
  • Real switching distance Sr [mm]: 60 ± 10 %
  • Switching distance [mm]: 60
  • Switching frequency DC [Hz]: 10
  • Switch point drift: -15...15
  • Protection system: IP 65
  • Protection class: II
  • Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A.
  • Power consumption 5; (24 V)
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Sensor

Type

KD5039

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 breaker

1 maker

Switching distance (max.)

60 mm

Outputs

PNP

Model

Capacitive

Installation type

non-shielded

Connector

M12

Min. temperature

-25 °C

Max. temperature

80 °C

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320678 ifm Electronic Sensor Capacitive KD5039 KD5039 non-shielded PNP

User & Safety Instructions

User & Safety Instructions 3320678 ifm Electronic Sensor Capacitive KD5039 KD5039 non-shielded PNP

Description

Ifm KD5039 Capacitive sensor

This text is machine translated.