• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus E08.30.038.0 Easy Chain Easy Chain® E-Kette® E08

1/7
Image similar
Product type
Drag chain
Inside width
30 mm
Length
1000 mm
Features
Snap fasteners
UL94-V2 standard
Series
Easy Chain®
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 40.99)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

igus E08.30.038.0 Easy Chain Easy Chain® E-Kette® E08

  • Easy to fill from outside
  • Low-cost
  • Simply press the cable
  • UL94-V2 classification
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • 'Fraunhofer IPA' and 'Tested Device'. Certification of igus energy or linear guides. Report number IG 0308-295.
  • A symbol of a running human representing speed and movement, with lines pointing to the left.
  • A simple thermometer with a long, vertical, mercury-like section and measurement scales indicates temperature values.

Technical specifications

  • Speed unsupported straight, max. 20m/s
  • Speed unsupported with arc, max. 3m/s
  • Speed floating max. 3m/s
Product type

Drag chain

Features

Snap fasteners

UL94-V2 standard

Inside width

30 mm

Series

Easy Chain®

Outside width

38.2 mm

Bend radius

38 mm

No. of chain links

50

Factory colour

Black

Outside height

19.3 mm

Inside height

14.6 mm

Material (details)

Plastic

Length

1000 mm

Min. temperature

-30 °C

Max. temperature

+100 °C

Chain link pitch

20 mm

Manufacturer part #

E08.30.038.0

Content

1 pc(s)

Type

Easy Chain® E-Kette® E08

Type

Easy Chain® E-Kette® E08

Temperature range

-30 - +100 °C

Documents & Downloads

Datasheet

Datasheet 740159 igus E08.30.038.0 Easy Chain Easy Chain® E-Kette® E08

User & Safety Instructions

User & Safety Instructions 740159 igus E08.30.038.0 Easy Chain Easy Chain® E-Kette® E08

Description

Can be mounted and dismantled at "every point". Cable is simply pressed from outside, saves assembly time. Low-cost, light-weight one-piece E-Kette®. Limited torsional movement possible. "Push-button principle" holds the members of the chain securely together. Small pitch for quiet, smooth running. Interior that protects the wires. Inner division and connection elements available with integrated strain relief. ISO Class 2 according to ISO 14644-1.

Scope of delivery

  • Without connection element (item 740192)

Hints

Infobox basic rules for E-KettenSysteme®:
comparison table (PDF) show

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.98*

What kind of Power Chains are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)