
Iiyama ProLite LH5070UHB-B1 Digital signage display EEC: G (A - G) 127 cm (50 inch) 3840 x 2160 Pixel 24/7 Portrait mode
Datasheet (PDF)
EAN:
Part number:
Item no:
Highlights & Details
50" Super Slim, 3840 x 2160, 4K UHD, VA pa
- Screen size 127 cm (50 inch)
- Display resolution: 3840 x 2160 Pixel
- Portrait mode, Anti burn-in function
- Operating time (console): 24/7
Technical specifications
- Product type
Digital signage display
- Features
Portrait mode
Anti burn-in function
- Display technology
LCD
- Operating time (console)
24/7
- Brightness
700 cd/m²
- Static contrast ratio
4000 : 1
- Contrast ratio (dyn)
4000 : 1
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Display resolution
3840 x 2160 Pixel
- Image format
16:9
- Response time
8 ms
- Controller
Remote control
USB
- No. of HDMI connections
2
- Interfaces
VGA
HDMI™
DisplayPort
Gigabit LAN (10 Gbps)
RS232c
Audio line in
Audio line out
USB
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
400 x 400 mm
- Factory colour
Black
- Width
1122 mm
- Height
643 mm
- Depth
30 mm
- Weight
16 kg
G (A - G)
- Dim
(W x H x D) 1122 x 643 x 30 mm
- Display
127 cm (50 inch)
- Resolution (max.)
3840 x 2160 p
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
127 cm
- Screen size diagonal (cm)
127 cm
- Screen size diagonal (inches)
50 inch
108 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
95 W
- No. of HDMI ports
2 x
- Range of uses
Home
- Display resolution mode
4K
- Brightness
700 cd/m²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3123506 Iiyama ProLite LH5070UHB-B1 Digital signage display EEC: G (A - G) 127 cm (50 inch) 3840 x 2160 Pixel 24/7 Portrait mode
User & Safety Instructions
User & Safety Instructions 3123506 Iiyama ProLite LH5070UHB-B1 Digital signage display EEC: G (A - G) 127 cm (50 inch) 3840 x 2160 Pixel 24/7 Portrait mode
Description
The ProLite LH5570UHB provides clear, dynamic content and is designed to inspire your audience. The 4K UHD resolution, 700 cd/m2 brightness and 4000:1 contrast ratio deliver vivid and highly detailed images. Thanks to Android 9.0 OS, you can quickly and easily adjust the display as per your needs by installing apps directly on the display. A perfect choice for digital signage, in-store communication and messaging.
The display was developed for a continuous operation around the clock and can be installed and used in portrait and landscape format. Thanks to a total depth of only 34.5 mm (when used with the accompanying proprietary brackets) the display can be installed discreetly and elegantly in numerous areas.
4K resolution
The 4K resolution with 3840 x 2160 pixels offers 4 times more space than comparable Full HD displays – and with that a huge area that can be used as the working area on the screen. Due to the high DPI, the pictures are shown incredibly sharp and clear.
Android operating system
The Android operating system makes it easy to install applications, allowing you to customize the screen to meet your needs.
24/7
The 24/7 displays are designed for continuous and continuous operation.
This text is machine translated.
The display was developed for a continuous operation around the clock and can be installed and used in portrait and landscape format. Thanks to a total depth of only 34.5 mm (when used with the accompanying proprietary brackets) the display can be installed discreetly and elegantly in numerous areas.
4K resolution
The 4K resolution with 3840 x 2160 pixels offers 4 times more space than comparable Full HD displays – and with that a huge area that can be used as the working area on the screen. Due to the high DPI, the pictures are shown incredibly sharp and clear.
Android operating system
The Android operating system makes it easy to install applications, allowing you to customize the screen to meet your needs.
24/7
The 24/7 displays are designed for continuous and continuous operation.
This text is machine translated.
Features
- 4K resolution
- Android operating system
Scope of delivery
- Cable
- Quick guide.
Hints
HDMI is a registered trademark of HDMI Licensing, LLC.

















