
Highlights & Details
IIyam ProLite TE10518UWI-B1AG 105
- Screen size 266.7 cm (105 inch)
- Display resolution: 5120 x 2160 Pixel
- Multi-Touch, Anti burn-in function, Built-in memory, Built-in speaker, Low Blue Light, Built-in media player
- Operating time (console): 16/7
Technical specifications
- Product type
Digital signage display
- Features
Multi-Touch
Anti burn-in function
Built-in memory
Built-in speaker
Low Blue Light
Built-in media player
- Display technology
LCD
- Operating time (console)
16/7
- Brightness
450 cd/m²
- Static contrast ratio
4200 : 1
- Contrast ratio (dyn)
5000 : 1
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Display resolution
5120 x 2160 Pixel
- Dot pitch
0.479 mm
- Image format
21:9
- Response time
6.5 ms
- Network/internet function
LAN
WiFi
- Wi-Fi
built-in
- Controller
Touchscreen
Remote control
- Interfaces
HDMI™
DisplayPort
DVI
RS232c
RJ45
Infrared
USB A (USB 2.0)
USB C®
Audio line in
Audio line out
Show more
- Power supply (details)
100 - 240 V
- Factory colour
Black
- Width
2507 mm
- Height
1130 mm
- Depth
103 mm
- Weight
91 kg
n.rel.
- Dim
(W x H x D) 2507 x 1130 x 103 mm
- Display
266.7 cm (105 inch)
- Screen resolution
Ultra Wide UHD (5120 x 2160 Pixel)
- Display (cm)
266.7 cm
- Screen size diagonal (cm)
267 cm
- Screen size diagonal (inches)
105 inch
- Power consumption (ON)
282 W
- Frame rate
60 Hz
- No. of 10 Gb LAN ports
2 x
- No. of DisplayPort
1 x
- No. of HDMI ports
5 x
- Touchscreen (display)
Yes
- Audio power (max.)
16 W
- Product type description
Digital Signage Display
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3123531 Iiyama ProLite TE10518UWI-B1AG Digital signage display 266.7 cm (105 inch) 5120 x 2160 Pixel 16/7 Multi-Touch, Anti burn
User & Safety Instructions
User & Safety Instructions 3123531 Iiyama ProLite TE10518UWI-B1AG Digital signage display 266.7 cm (105 inch) 5120 x 2160 Pixel 16/7 Multi-Touch, Anti burn
Description
Microsoft teams front row
Bring your collaboration to the next level with the integration of Microsoft teams front row. This feature allows you to host or participate in virtual meetings and video conferences by using the interactive touch screen as a communications center.
21:9 Ultra-Wide screen
With an ultra-wide aspect ratio, this interactive touch screen offers a large interface that allows multiple content windows to be displayed side by side, WAS improves multitasking capabilities. The 21:9 ultra-wide aspect ratio is also the perfect optimization for Microsoft teams front row and offers all participants an exceptional experience and an equivalent boardroom.
PureTouch IR+
Iiyama's PureTouch-IR+ enables 1mm touch precision and extremely fluid and fast annotations.
IWare 11
Enhance your presentations with iWare 11, which features notes, browser and cloud drive with an intuitive and easy-to-use software that lets you easily manage, customize and access different applications.
USB-C connection
Offers the latest video, audio and touch signals via a single connection and charges your device with 100 W power.
Loudspeaker and Subwoofer
The integrated speakers and the subwoofer deliver high-quality sound and provide crystal-clear sound in presentations, video conferences or multimedia playback.
8 array microphone
The integrated 8-array microphone provides exceptionally clear audio quality and ensures that your voice is heard loud and clear in meetings and virtual conferences.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.



















