• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Air-operated valve V07-100-NNLG Enclosure material Zinc (die-cast) Sealant NBR 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

286 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pressure gauge conection: Rc1/8
Operating medium

Compressed air

Product type

Air-operated valve

Enclosure material

Zinc (die-cast)

Connection

G 1/8

Max. operating pressure

9 bar

Operating temperature

+65 °C (max)

Max. operating temperature

+65 °C

Manufacturer part #

V07-100-NNLG

Operating pressure (min.)

0.3 bar

Sealant

NBR

Weight

0.13 kg

Medium

Air

Features

P port connector (G1/8)

Material (details)

Body: Zinc die-cast · Upper portion: Acetal · Valve seat: Polyphenylene · Seals: NBR.

Connection

G 1/8

Description

Features

  • Back-end equipments for protection against overpressure
  • Compact design
  • Simple adjustment of pressure
  • Protection of the set values by latching
  • Mounted exhaust air.

Hints

Please pay attention to the quality of air below +2°C

More interesting products

(*All information is plus legal VAT)