• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN B84G-6AK-AD1-RMG Filter regulator

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Type

B84G-6AK-AD1-RMG

Product type

Filter regulator

Max. operating pressure

10 bar

Manufacturer part #

B84G-6AK-AD1-RMG

Operating pressure (min.)

0.3 bar

Height

303 mm

Length

74 mm

Max. ambient temperature

+65 °C

Min. ambient temperature

-20 °C

Width

70 mm

Documents & Downloads

Datasheet

Datasheet 3295359 IMI NORGREN B84G-6AK-AD1-RMG Filter regulator

User & Safety Instructions

User & Safety Instructions 3295359 IMI NORGREN B84G-6AK-AD1-RMG Filter regulator

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)