• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Directional valve 2221102000000000 2 up to 10 bar 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Dispatches on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Directional valve

Min. display range

2 bar

Display range (max.)

10 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

2221102000000000

Dim

(L x W x H) 104 x 33 x 52 mm

Max. operating pressure

10 bar

Operating pressure (min.)

2 bar

Pressure range

2 up to 10 bar

Operating medium

Compressed air

Width

33 mm

Height

52 mm

Length

104 mm

Documents & Downloads

Datasheet

Datasheet 3297607 IMI NORGREN Directional valve 2221102000000000 2 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3297607 IMI NORGREN Directional valve 2221102000000000 2 up to 10 bar 1 pc(s)

Description

In-Line directional valves, electro-pneumatic

This text is machine translated.

More interesting products

(*All information is plus legal VAT)