
Number
Total (€ 359.00 / piece)
€ 359.00
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Product type
Directional valve
- Min. display range
2 bar
- Display range (max.)
16 bar
- Operating temperature
-15 °C (min)
- Min. operating temperature
-15 °C
- Manufacturer part #
SXE0575-Z50-81K
- Dim
(L x W x H) 212 x 90 x 62.5 mm
- Max. operating pressure
16 bar
- Operating pressure (min.)
2 bar
- Pressure range
2 up to 16 bar
- Operating medium
Compressed air
- Width
90 mm
- Height
62.5 mm
- Length
212 mm
- Flow (max.)
4400 l/min
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-15 °C
Documents & Downloads
Datasheet
Datasheet 3298829 IMI NORGREN Directional valve SXE0575-Z50-81K 2 up to 16 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3298829 IMI NORGREN Directional valve SXE0575-Z50-81K 2 up to 16 bar 1 pc(s)
Description
Valve SXE0575-Z50-81K 5/2-way valve
This text is machine translated.
This text is machine translated.






























