
Number
Total (€ 234.99 / piece)
€ 234.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Product type
Directional valve
- Min. display range
1 bar
- Display range (max.)
10 bar
- Operating temperature
-15 °C (min)
- Min. operating temperature
-15 °C
- Manufacturer part #
SXE9573-A81-00-19J
- Dim
(L x W x H) 146 x 40.5 x 42 mm
- Max. operating pressure
10 bar
- Operating pressure (min.)
1 bar
- Pressure range
1 up to 10 bar
- Operating medium
Compressed air
- Width
40.5 mm
- Height
42 mm
- Length
146 mm
- Flow (max.)
1230 l/min
- Operating voltage
220 V AC
240 V AC
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-15 °C
Documents & Downloads
Datasheet
Datasheet 3298893 IMI NORGREN Directional valve SXE9573-A81-00-19J 1 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3298893 IMI NORGREN Directional valve SXE9573-A81-00-19J 1 up to 10 bar 1 pc(s)
Description
Valve SXE9573-A81-00-19J 5/2-way valve
This text is machine translated.
This text is machine translated.






























