• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Directional valve V60A523A-A3000 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Directional valve

Manufacturer part #

V60A523A-A3000

Dim

(L x W x H) 132 x 22 x 35 mm

Width

22 mm

Height

35 mm

Length

132 mm

Flow (max.)

750 l/min

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3299746 IMI NORGREN Directional valve V60A523A-A3000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3299746 IMI NORGREN Directional valve V60A523A-A3000 1 pc(s)

Description

V60A523A-A3000 5/2-way valve

This text is machine translated.

More interesting products

(*All information is plus legal VAT)