• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Inline valve 03040802 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Dispatches on Fri 30 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Inline valve

Manufacturer part #

03040802

Dim

(L x W x H) 94 x 36 x 24 mm

Width

36 mm

Height

24 mm

Length

94 mm

Flow (max.)

335 l/min

Max. ambient temperature

+70 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 3297491 IMI NORGREN Inline valve 03040802 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3297491 IMI NORGREN Inline valve 03040802 1 pc(s)

Description

Valve 03040802 in-line valves

This text is machine translated.

More interesting products

(*All information is plus legal VAT)