• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Inline valve 03063802 -0.9 up to 10 bar 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Dispatches on Fri 30 Oct

175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 164.99 / piece)
€ 824.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Inline valve

Min. display range

-0.9 bar

Display range (max.)

10 bar

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Manufacturer part #

03063802

Dim

(L x W x H) 134 x 113 x 47 mm

Max. operating pressure

10 bar

Operating pressure (min.)

-0.9 bar

Pressure range

-0.9 up to 10 bar

Operating medium

Compressed air

Width

113 mm

Height

47 mm

Length

134 mm

Flow (max.)

965 l/min

Max. ambient temperature

+70 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 3297531 IMI NORGREN Inline valve 03063802 -0.9 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3297531 IMI NORGREN Inline valve 03063802 -0.9 up to 10 bar 1 pc(s)

Description

Valve 03063802 in-line valves

This text is machine translated.

More interesting products

(*All information is plus legal VAT)