• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Inline valve X3044002 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Inline valve

Manufacturer part #

X3044002

Dim

(L x W x H) 99.5 x 36 x 21 mm

Width

36 mm

Height

21 mm

Length

99.5 mm

Flow (max.)

335 l/min

Max. ambient temperature

+70 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 3300790 IMI NORGREN Inline valve X3044002 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3300790 IMI NORGREN Inline valve X3044002 1 pc(s)

Description

Valve X3044002 In-line valves

This text is machine translated.

More interesting products

(*All information is plus legal VAT)