• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Inline valve X3045502 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Inline valve

Manufacturer part #

X3045502

Dim

(L x W x H) 102 x 36 x 36 mm

Width

36 mm

Height

36 mm

Length

102 mm

Flow (max.)

335 l/min

Max. ambient temperature

+70 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 3300801 IMI NORGREN Inline valve X3045502 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3300801 IMI NORGREN Inline valve X3045502 1 pc(s)

Description

Valve X3045502 In-line valves

This text is machine translated.

More interesting products

(*All information is plus legal VAT)