• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN M/50232/10 Short stroke cylinder Enclosure material: Aluminium (anodized) Stroke length: 10 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Short stroke cylinder

Stroke length

10 mm

Min. operating pressure

1.5 bar

Max. operating pressure

10 bar

(Ø)

10 mm

Min. device temperature

-10 °C

Device temperature (max.)

+70 °C

Manufacturer part #

M/50232/10

Size

32

Pneumatics connector

G 1/8

Enclosure material

Aluminium (anodized)

Piston rod diameter

32 mm

Material

Stainless steel

Max. ambient temperature

+70 °C

Min. ambient temperature

-10 °C

Operating principle

Double-acting

Height

55 mm

Length

53.5 mm

Width

45 mm

Connection

G 1/8

Documents & Downloads

Datasheet

Datasheet 3291674 IMI NORGREN M/50232/10 Short stroke cylinder Enclosure material: Aluminium (anodized) Stroke length: 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291674 IMI NORGREN M/50232/10 Short stroke cylinder Enclosure material: Aluminium (anodized) Stroke length: 10 mm 1 pc(s)

Description

Short stroke cylinder, double-acting, diameter 32 mm, stroke 10 mm

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)