• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Mechanically operated pneumatic valve X3067702 Enclosure material Aluminium 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Operating medium

Filtered compressed air, oiled or unoiled

Product type

Mechanically operated pneumatic valve

Enclosure material

Aluminium

Connection

G 1/4

Max. flow

965 l/min

Max. operating pressure

10 bar

Operating temperature

+70 °C (max)

Max. operating temperature

+70 °C

Operation

Lever/Lever

Manufacturer part #

X3067702

Function

5/2-way

Medium

Inert gases

Max. ambient temperature

+70 °C

KV value

965 l/min

Material (details)

Housing: Aluminium die-casting; Final lid: Aluminium or glass-fibre reinforced plastic

Connection

G1/4

Description

Features

  • Balanced Design for multi-directional flow
  • High throughflow
  • Light-weighted, corrosion-resistant materials

Hints

Please pay attention to air quality at temperatures under +2°C.

More interesting products

(*All information is plus legal VAT)