
Number
Total (€ 399.00 / piece)
€ 399.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Piston valve
- Min. display range
1 bar
- Display range (max.)
10 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
2623000303002400
- Dim
(Ø x H) 6 mm x 30 mm
- Max. operating pressure
10 bar
- Operating pressure (min.)
1 bar
- Pressure range
1 up to 10 bar
- Operating medium
Compressed air
- Width
55 mm
- (Ø)
6 mm
- Height
30 mm
- Length
139.6 mm
- Flow (max.)
1200 l/min
- Operating voltage
24 V DC
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 3297894 IMI NORGREN Piston valve 2623000303002400 1 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3297894 IMI NORGREN Piston valve 2623000303002400 1 up to 10 bar 1 pc(s)
Description
In-Line directional valves, electro-pneumatic
This text is machine translated.
This text is machine translated.





















