• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Poppet valve 9502210000000000 Enclosure material Brass Sealant NBR 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 599.00 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Poppet valve

Enclosure material

Brass

Connection

G 1/4

Manufacturer part #

9502210000000000

Sealant

NBR

Function

2/2-way

Media temperature (range)

-25 up to +80 °C

Max. media temperature

+80 °C

Media temperature (min.)

-25 °C

Medium

Compressed air

Width

36 mm

Height

92.5 mm

Length

26 mm

IP65

Max. ambient temperature

+80 °C

Min. ambient temperature

-25 °C

Operating principle

OFF/NC

Documents & Downloads

Datasheet

Datasheet 3294158 IMI NORGREN Poppet valve 9502210000000000 Enclosure material Brass Sealant NBR 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3294158 IMI NORGREN Poppet valve 9502210000000000 Enclosure material Brass Sealant NBR 1 pc(s)

Description

2/2 NC seat valve

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)