• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN PRA/802100/M/400 Square section cylinder Stroke length: 400 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Square section cylinder

Stroke length

400 mm

Min. operating pressure

1 bar

Max. operating pressure

12 bar

(Ø)

100 mm

Min. device temperature

-20 °C

Device temperature (max.)

+80 °C

Manufacturer part #

PRA/802100/M/400

Size

100

Pneumatics connector

G 1/2

Piston rod diameter

100 mm

Material

Aluminium

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

Height

113 mm

Length

629 mm

Width

113 mm

Connection

G 1/2

Documents & Downloads

Datasheet

Datasheet 3291836 IMI NORGREN PRA/802100/M/400 Square section cylinder Stroke length: 400 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291836 IMI NORGREN PRA/802100/M/400 Square section cylinder Stroke length: 400 mm 1 pc(s)

Description

ISOLine profile cylinder, double-acting, diameter 100 mm, stroke 400 mm

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)