1/2
Stroke drawing/circuit diagram
Round cylinder
25 mm
1 bar
10 bar
16 mm
RM/8016/M/25
M16 x 1.5
Polyurethane
Nitrile butadiene rubber
M5
Stainless steel
6 mm
M6
Filtered compressed air (oil residues)
Filtered compressed air (oil-free)
6 mm
+80 °C
-10 °C
Double-acting ISO cylinder
Datasheet 580513 IMI NORGREN RM/8016/M/25 Round cylinder Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 580513 IMI NORGREN RM/8016/M/25 Round cylinder Stroke length: 25 mm 1 pc(s)
€ 83.98*
The necessary accessories are required to use the article as described.