• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN RM/8025/M/80 Round cylinder Stroke length: 80 mm 1 pc(s)

1/2
Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 98.99
-17 %
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Round cylinder

Stroke length

80 mm

Min. operating pressure

1 bar

Max. operating pressure

10 bar

(Ø)

25 mm

Manufacturer part #

RM/8025/M/80

Thread mount

M22 x 1.5

Operating medium

Compressed air

Sealant

Polyurethane

Nitrile butadiene rubber

Pneumatics connector

1/8"

Piston rod material

Stainless steel

Piston rod diameter

10 mm

Piston rod thread

M10 x 1.25

Medium

Filtered compressed air (oil residues)

Filtered compressed air (oil-free)

Standard

ISO 6432

radial-arm drill Ø

8 mm

Max. ambient temperature

+80 °C

Min. ambient temperature

-10 °C

Operating principle

Double-acting ISO cylinder

Documents & Downloads

Datasheet

Datasheet 580684 IMI NORGREN RM/8025/M/80 Round cylinder Stroke length: 80 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 580684 IMI NORGREN RM/8025/M/80 Round cylinder Stroke length: 80 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.48€ 90.48*

What kind of Piston Rod Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)