• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN RT/57225/M/160 Round cylinder Stroke length: 160 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Round cylinder

Stroke length

160 mm

Min. operating pressure

1 bar

Max. operating pressure

10 bar

(Ø)

25 mm

Min. device temperature

-10 °C

Device temperature (max.)

+80 °C

Manufacturer part #

RT/57225/M/160

Size

25

Pneumatics connector

R1/8

Piston rod diameter

25 mm

Material

Stainless steel

Max. ambient temperature

+80 °C

Min. ambient temperature

-10 °C

Operating principle

Double-acting

Length

262.5 mm

Connection

R 1/8

Documents & Downloads

Datasheet

Datasheet 3292424 IMI NORGREN RT/57225/M/160 Round cylinder Stroke length: 160 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3292424 IMI NORGREN RT/57225/M/160 Round cylinder Stroke length: 160 mm 1 pc(s)

Description

Round cylinder, double-acting, diameter 25 mm, stroke 160 mm

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)