
Number
Minimum order quantity: 20
Multiple: 20
Total (€ 224.99 / piece)
€ 4,499.80
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Type
V04B286M-B423A
- Product type
Solenoid valve
- Operating voltage
24 V DC
- Connection
G 1/4
- Max. operating pressure
10 bar
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Manufacturer part #
V04B286M-B423A
- Operating pressure (min.)
0 bar
- Height
72.3 mm
- Length
32 mm
IP65
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-20 °C
- Width
52.5 mm
Documents & Downloads
Datasheet
Datasheet 3294359 IMI NORGREN Solenoid valve V04B286M-B423A G 1/4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3294359 IMI NORGREN Solenoid valve V04B286M-B423A G 1/4 1 pc(s)
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min






























