• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Imperial DABMAN i460 (sw) Internet kitchen radio Internet, DAB+, FM, FM Bluetooth, Internet radio, FM, USB, Wi-Fi, Emerg

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Pictogram related to the included PSU: 5 W - 10 W USB PD

Technical specifications

Product type

Internet kitchen radio

Tuner

Internet

DAB+

FM

FM

hifi functions

Bluetooth

Internet radio

FM

USB

Wi-Fi

Emergency radio

Playback of

MP3

Features

Amazon Music

Deezer

Qobuz

Tidal

High-res audio

Napster

Incl. remote control

Alarm clock

Dim

(W x H x D) 25 x 18 x 9.5 cm

Interfaces (output)

Audio line out

Interfaces (input)

Audio line in

USB A (USB 2.0)

Power supply (LOV)

mains-powered

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Black

Width

25 cm

Height

18 cm

Depth

9.5 cm

Weight

1446 g

Wireless charging

No

Bluetooth

5.1

Mobile speaker features

portable

Charging capacity (max.)

10 W

Charging capacity (min.)

5 W

Output rating

10 W

Transfer type

Bluetooth®

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3026125 Imperial DABMAN i460 (sw) Internet kitchen radio Internet, DAB+, FM, FM Bluetooth, Internet radio, FM, USB, Wi-Fi, Emerg

User & Safety Instructions

User & Safety Instructions 3026125 Imperial DABMAN i460 (sw) Internet kitchen radio Internet, DAB+, FM, FM Bluetooth, Internet radio, FM, USB, Wi-Fi, Emerg

Warranty Terms

Warranty Terms 3026125 Imperial DABMAN i460 (sw) Internet kitchen radio Internet, DAB+, FM, FM Bluetooth, Internet radio, FM, USB, Wi-Fi, Emerg

More interesting products

(*All information is plus legal VAT)