• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies Transistor (BJT) - Discrete BC847C SOT 23 3 No. of channels 1 NPN Tape cut

1/2
Image similar
Packaging type
Tape cut
Product type
Transistor (BJT) - Discrete
Enclosure
SOT 23 3
Type
NPN
Collector current
100 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3046 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.05 / piece)
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Type

BC847C

Product type

Transistor (BJT) - Discrete

Enclosure

SOT 23 3

Manufacturer

Infineon Technologies

Manuf. code

INF

Channels

1

Type

NPN

Collector current

100 mA

Collector emitter voltage U(CEO)

45 V

Collector-emitter saturation voltage (max.)

600 mV

Collector cutoff current

15 nA

Power (max) P(TOT)

330 mW

DC current gain (hFE)

420

DC current gain hFE - reference current

2 mA

DC current gain hFE - reference voltage

5 V

Transit frequency f(T)

250 MHz

Mounting type

Surface-mount

Content

1 pc(s)

Type

NPN

Documents & Downloads

Datasheet

Datasheet 153183 Infineon Technologies Transistor (BJT) - Discrete BC847C SOT 23 3 No. of channels 1 NPN Tape cut

User & Safety Instructions

User & Safety Instructions 153183 Infineon Technologies Transistor (BJT) - Discrete BC847C SOT 23 3 No. of channels 1 NPN Tape cut

Description

PNP-Transistor

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.50€ 3.20*

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)