• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Infineon Technologies Transistor (BJT) - Discrete SMBTA92E6327HTSA1 SOT 23 PNP Tube

Packaging type
Tube
Product type
Transistor (BJT) - Discrete
Enclosure
SOT 23
Type
PNP
Collector current
500 mA
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Total (€ 0.29304 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Type

SMBTA92E6327HTSA1

Product type

Transistor (BJT) - Discrete

Enclosure

SOT 23

Manufacturer

Infineon Technologies

Type

PNP

Collector current

500 mA

Collector emitter voltage U(CEO)

300 V

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028159 Infineon Technologies Transistor (BJT) - Discrete SMBTA92E6327HTSA1 SOT 23 PNP Tube

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)