• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 711838 19" server rack cabinet (W x H x D) 600 x 500 x 450 mm 9 U Grey-white (RAL 7035)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet 19" WALL DISTRIBUTOR 9 HE, 450 mm deep, gray

  • Ideal for 19" applications
  • Maximum load capacity 60 kg
  • Safety glass door can be opened by more than 180°
  • SPCC kaltgewalzter, galvanised steel frame with up to 1.2 mm thickness
  • Anti-static powder coating on all sides.
  • Simply participating side walls
  • Supplied fully assembled

Technical specifications

Product type

19" server rack cabinet

Rack unit

9 U

Width

600 mm

Height

500 mm

Depth

450 mm

Material

Safety glass

Steel

Dim

(W x H x D) 600 x 500 x 450 mm

Weight

20 kg

Factory colour

Grey-white (RAL 7035)

Rack size

483 mm (19")

Cable length

0 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1337020 Intellinet 711838 19" server rack cabinet (W x H x D) 600 x 500 x 450 mm 9 U Grey-white (RAL 7035)

User & Safety Instructions

User & Safety Instructions 1337020 Intellinet 711838 19" server rack cabinet (W x H x D) 600 x 500 x 450 mm 9 U Grey-white (RAL 7035)

Description

The Intellinet wall distributor offer a flexible and comprehensive solution for your network installations. We will be happy to come already during the delivery counter - let yourself be comfortable fully assembled wall distributor or save space and money with the respective flat-pack version.

With the enclosures, you can use besides the particularly compact 10" cabinets from numerous 19" options. From 6 to 20 height units, installation depths of 300 to 600 mm as well as each in black (RAL 9005) or gray (RAL 7035) we offer you suitable for every need. The removable side walls, the lockable, over 180° to open safety glass door and the optional swivel frame make wiring and components exchange especially comfortable.

When we pay attention on top quality materials and workmanship. This includes a spcc kaltgewalzter-steel frame and anti-static powder coating on all sides.

This text is machine translated.

Features

  • Complies with standards: ANSI/EIA RS-310-D, IEC 60297-2, DIN 41494; Section 1; DIN 41494; Section 7.

Scope of delivery

  • 2 depth-adjustable mounting rails
  • Fixings

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)