• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intellinet 713283 19" server rack cabinet (W x H x D) 800 x 2057 x 1000 mm 42 U Black (RAL 9005)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,065.00 / piece)
€ 1,065.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Intellinet 19" server cabinet, 42 HE, 1000 mm deep, black

  • Ideal for all 19" applications
  • Maximum load-carrying capacity 1500 kg
  • Perforated doors at the front and rear for optimal air circulation
  • Galvanised 19" Rails
  • Anti-static powder coating on all sides.
  • Steel frame with 2 mm thickness
  • Housing with protection class IP20
  • Simply participating side and rear walls
  • Lockable front door with pivot lever handle
  • Two openings enables the cable bushing top or bottom
  • Supplied fully assembled

Technical specifications

Product type

19" server rack cabinet

Rack unit

42 U

Width

800 mm

Height

2057 mm

Depth

1000 mm

Material

Steel

Dim

(W x H x D) 800 x 2057 x 1000 mm

Weight

146 kg

Factory colour

Black (RAL 9005)

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1336995 Intellinet 713283 19" server rack cabinet (W x H x D) 800 x 2057 x 1000 mm 42 U Black (RAL 9005)

User & Safety Instructions

User & Safety Instructions 1336995 Intellinet 713283 19" server rack cabinet (W x H x D) 800 x 2057 x 1000 mm 42 U Black (RAL 9005)

Description

The Intellinet server cabinets offer a flexible and comprehensive solution for your server installations. Already during the delivery, we come to you - you will be glad to provide comfortable fully assembled server cabinet or save space and money with the respective flat-pack version.

For the enclosures, you can choose from a variety of 19" options. From 26 to 42 height units, an installation depth of 1000 mm as well as each in black (RAL 9005) or gray (RAL 7035) we offer you suitable for every need. The removable side walls and lockable doors make wiring and components exchange especially comfortable. Perforation at the front and rear also provides for optimum air circulation.

When we pay attention on top quality materials and workmanship. This includes a kaltgewalzter galvanised steel frame, 19" rails and anti-static powder coating on all sides.

This text is machine translated.

Features

  • RoHS, UL, GOST-R certificates:
  • Protection class: IP20

Scope of delivery

  • 4 depth-adjustable mounting rails
  • 4 levelling feet
  • Fixings

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,120.99*

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)