• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso 7501511 AAA battery Alkali-manganese 1250 mAh 1.5 V 100 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

357 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.25 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso 7501511 AAA battery Alkali-manganese 1250 mAh 1.5 V 100 pc(s)

  • Multi-purpose battery: Suitable for all applications
  • Ideal for use in everyday life
  • Outstanding Performance and Highest Security

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

1250 mAh

Height

44.5 mm

(Ø)

10.5 mm

Content

100 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 3304482 Intenso 7501511 AAA battery Alkali-manganese 1250 mAh 1.5 V 100 pc(s)

Security datasheet

Security datasheet 3304482 Intenso 7501511 AAA battery Alkali-manganese 1250 mAh 1.5 V 100 pc(s)

Description

From children's toys to clocks and kitchen scales to remote controls and computer accessories, Intenso Energy Ultra batteries guarantee maximum performance and longevity to guarantee the best possible use of your applications. Whether low power is needed for a long-term period or high power requirements are placed on the battery in the short-term, Intenso guarantees optimum usage options for every power consumption.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)